Pasternack PE15A1017

35 dBm IP3, 2 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 14.5 dB Gain, SMA
$ 519.955
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A101701
2d
RFMWPE15A101701Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1017.

RFMW

Datasheet6 pages11 years ago

Descriptions

Descriptions of Pasternack PE15A1017 provided by its distributors.

35 dBm IP3, 2 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 14.5 dB Gain, SMA
35 dBm IP3, 2 dB NF, 20 dBm P1dB
Key Specifications, Gain: 14.5 dB, Power Output: 20 dBm P1dB, Frequency, Min: 500 MHz, Frequency, Max: 3 GHz, Design: Low Noise, Voltage, DC Max: 12 Volts, Connector Series: SMA. 35 dBm IP3, 2 dB NF, 20 dBm P1dB, 500 MHz to 3 GHz, Low Noise Amplifier, 14.5 dB Gain, SMA. PE15A1017 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 500 MHz and maximum frequency of 3 GHz. The typical gain of this radio frequency amplifier is 14.5 dB. LNA amplifier PE15A1017 is rated at 12 Volts DC maximum and mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER