Key Specifications, Gain: 50 dB, Power Output: 18 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 1 GHz, Noise Figure, Max: 1.1 dB, Design: High Gain, Voltage, DC Max: 15 Volts, Current, DC Max: 160 mA, Connector Series: SMA. 50 dB Gain, 28 dBm IP3, 1 dB NF, 18 dBm P1dB, 10 MHz to 1 GHz, Low Noise High Gain Amplifier SMA. PE15A1013 high gain amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized high gain amplifier uses SMA connectors at 50 Ohm. This SMA high gain amplifier has a minimum frequency of 10 MHz and maximum frequency of 1 GHz. The significantly low noise figure of this radio frequency amplifier is 1.1 dB with a typical gain of 50 dB. High gain LNA amplifier PE15A1013 is rated at 15 Volts DC maximum and 160 mA. Our high gain radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave high gain amplifier can ship worldwide the same day of the purchase as with our other available RF parts.