Pasternack PE15A1010

40 dB Gain, 25 dBm IP3, 0.9 dB NF, 14 dBm P1dB, 2 GHz to 6 GHz, Low Noise High Gain Amplifier SMA
$ 1,746

Price and Stock

DistributorSKUMinPkg
PasternackPE15A101001
2d
RFMWPE15A101001Bag
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1010.

RFMW

Datasheet6 pages5 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Pasternack PE15A1010 provided by its distributors.

40 dB Gain, 25 dBm IP3, 0.9 dB NF, 14 dBm P1dB, 2 GHz to 6 GHz, Low Noise High Gain Amplifier SMA
40 dB Gain, 25 dBm IP3, 0.9 dB N
LOW NOISE AMPLIFIER
Key Specifications, Gain: 40 dB, Power Output: 14 dBm P1dB, Frequency, Min: 2 GHz, Frequency, Max: 6 GHz, Noise Figure, Max: 1.1 dB, Design: High Gain, Voltage, DC Max: 15 Volts, Current, DC Max: 110 mA, Connector Series: SMA. 40 dB Gain, 25 dBm IP3, 0.9 dB NF, 14 dBm P1dB, 2 GHz to 6 GHz, Low Noise High Gain Amplifier SMA. PE15A1010 high gain amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized high gain amplifier uses SMA connectors at 50 Ohm. This SMA high gain amplifier has a minimum frequency of 2 GHz and maximum frequency of 6 GHz. The significantly low noise figure of this radio frequency amplifier is 1.1 dB with a typical gain of 40 dB. High gain LNA amplifier PE15A1010 is rated at 15 Volts DC maximum and 110 mA. Our high gain radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave high gain amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER