Key Specifications, Gain: 34 dB, Power Output: 11 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 3 GHz, Noise Figure, Max: 1.7 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 105 mA, Connector Series: SMA. 25 dBm IP3, 1.4 dB NF, 11 dBm P1dB, 10 MHz to 3 GHz, Low Noise Amplifier, 34 dB Gain, SMA. PE15A1009 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 10 MHz and maximum frequency of 3 GHz. The significantly low noise figure of this radio frequency amplifier is 1.7 dB with a typical gain of 34 dB. LNA amplifier PE15A1009 is rated at 15 Volts DC maximum and 105 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.