Pasternack PE15A1007

29 dBm IP3, 2.5 dB NF, 16 dBm P1dB, 0.009 MHz to 3 GHz, Low Noise Amplifier, 32 dB Gain, SMA
$ 659.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1007.

RFMW

Datasheet6 pages6 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Pasternack PE15A1007 provided by its distributors.

29 dBm IP3, 2.5 dB NF, 16 dBm P1dB, 0.009 MHz to 3 GHz, Low Noise Amplifier, 32 dB Gain, SMA
0.009MHz Min, 3000MHz Max, 1 Func, Hybrid
29 dBm IP3, 2.5 dB NF, 16 dBm P1
Key Specifications, Gain: 32 dB, Power Output: 16 dBm P1dB, Frequency, Min: 0.009 MHz, Frequency, Max: 3 GHz, Noise Figure, Max: 3 dB, Design: Low Noise, Voltage, DC Max: 15 Volts, Current, DC Max: 130 mA, Connector Series: SMA. 29 dBm IP3, 2.5 dB NF, 16 dBm P1dB, 0.009 MHz to 3 GHz, Low Noise Amplifier, 32 dB Gain, SMA. PE15A1007 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 0.009 MHz and maximum frequency of 3 GHz. The significantly low noise figure of this radio frequency amplifier is 3 dB with a typical gain of 32 dB. LNA amplifier PE15A1007 is rated at 15 Volts DC maximum and 130 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER