Pasternack PE15A1000

1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA
$ 2,171.86
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE15A100001
1h
RFMWPE15A100001Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE15A1000.

RFMW

Datasheet6 pages12 years ago

Descriptions

Descriptions of Pasternack PE15A1000 provided by its distributors.

1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA
Key Specifications, Gain: 35 dB, Power Output: 10 dBm Psat, Frequency, Min: 1 GHz, Frequency, Max: 2 GHz, Design: Low Noise, Voltage, DC Max: 13 Volts, Current, DC Max: 200 mA, Connector Series: SMA. 1.5 dB NF, 10 dBm Psat, 1 GHz to 2 GHz, Low Noise Amplifier, 35 dB Gain, SMA. PE15A1000 low noise amplifier from Pasternack (also known as LNA) is featured in our extensive in-stock RF amplifier selection. Our connectorized low noise amplifier uses SMA connectors at 50 Ohm. This SMA low noise amplifier has a minimum frequency of 1 GHz and maximum frequency of 2 GHz. LNA amplifier PE15A1000 is rated at 13 Volts DC maximum and 200 mA. Our low noise radio frequency LNA amp is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial millimeter wave low noise amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER