Key Specifications, Power Output: 13 dBm P1dB, Frequency, Min: 6 GHz, Frequency, Max: 18 GHz, Gain: 22 dB, Noise Figure, Max: 4.5 dB, RF Input VSWR, Max: 2, Voltage, DC Max: 12 Volts, Connector Series: SMA. 13 dBm P1dB, 6 GHz to 18 GHz, Gain Block Amplifier, 22 dB Gain, 4.5 dB NF, SMA. PE1523 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 6 GHz, a maximum frequency of 18 GHz and a typical gain of 22 dB. Our radio frequency gain block amp PE1523 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts.