Pasternack PE1514

50 Ohm SMA Amplifier Operating From 10 MHz to 3 GHz With 12 dB Gain And 10 dB P1db
$ 831.9
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE151431
2d
RFMWPE151401Bag
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1514.

RFMW

Datasheet3 pages12 years ago

Descriptions

Descriptions of Pasternack PE1514 provided by its distributors.

50 Ohm SMA Amplifier Operating From 10 MHz to 3 GHz With 12 dB Gain And 10 dB P1db
10 dBm P1dB, 10 MHz to 3 GHz, Ga
Key Specifications, Power Output: 10 dBm P1dB, Frequency, Min: 10 MHz, Frequency, Max: 3 GHz, Gain: 12 dB, Noise Figure, Max: 5.5 dB, Noise Figure, Typ: 5.5 dB, Voltage, DC Max: 15 Volts, Connector Series: SMA. 10 dBm P1dB, 10 MHz to 3 GHz, Gain Block Amplifier, 12 dB Gain, 5.5 dB NF, SMA. PE1514 RF gain block amplifier from Pasternack is featured in our extensive in-stock RF amplifier selection. Our connectorized gain block RF amplifier uses SMA connectors. This SMA gain block amplifier has a minimum frequency of 10 MHz, a maximum frequency of 3 GHz and a typical gain of 12 dB. Our radio frequency gain block amp PE1514 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This coaxial gain block amplifier can ship worldwide the same day of the purchase as with our other available RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER