Pasternack PE1357

Hermetically Sealed N Female to N Female Bulkhead Mount Adapter, 11GHz VSWR1.2, MIL-STD 348B
$ 101.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1357.

RFMW

Datasheet4 pages2 years ago

Inventory History

3 month trend:
+200%

Descriptions

Descriptions of Pasternack PE1357 provided by its distributors.

Hermetically Sealed N Female to N Female Bulkhead Mount Adapter, 11GHz VSWR1.2, MIL-STD 348B
Hermetically Sealed N Female to
N-N, Panel Mount, Female-Female
Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Tri-Metal, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Brass, Connector Body Plating 2: Tri-Metal. Hermetically Sealed N Female to N Female Bulkhead Mount Adapter, 11GHz VSWR1.2, MIL-STD 348B. Type N adapter PE1357 is one of over 40,000 available RF, microwave and millimeter wave components from Pasternack. The RF adapter comes with 50 Ohm impedance and maximum VSWR of 1.2:1. This hermetically sealed RF adapter has a female to female gender configuration which provides easier connections in tighter spaces. Our type N to type N adapter is an in-series coaxial adapter design. This 50 Ohm type N adapter is precision manufactured to RF components industry specifications and has a maximum frequency of 11 GHz. Type N female to type N female adapter is one of the many RF components that ship same business day as they are ordered. PE1357 female type N to female type N adapter has a straight body. This Pasternack straight type N coax adapter is an in-line RF adapter. This hermetically sealed 1.2:1 RF adapters is often used to enable connections between two connector types that would otherwise not mate. Our RF adapter comes with a 11 GHz and is ideal to use in RF and microwave systems. Our RF adapters has 1.5 in. length, 0.75 in. width and 0.06 lbs weight. Our type N female to type N female adapter PE1357 is shipped from our facility certified to ISO 9001:2015 the same day as purchased. The high-quality adapter from Pasternack is made from brass connector body and has a beryllium copper center contact. Our type N radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/ disconnect cycles is high. This female RF adapter has an operating temperature range of -40 to 120 degrees C. This MIL-STD-202, Method 206 hermetically sealed RF adapter has a maximum insertion loss of 0.16 dB and prevents the leakage of gases, making it suitable for high pressure or vacuum applications or whenever an airtight seal is required. This type N to type N radio frequency adapter is part of over 40,000 RF, microwave and millimeter wave products that ship the same day worldwide, including custom cable assemblies. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 11 GHz radio frequency adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER