Pasternack PE1339

Hermetically Sealed 2.4mm Female to 2.4mm Female Bulkhead Mount Adapter, 50GHz VSWR1.35, MIL-STD-348B
$ 619.94

Price and Stock

DistributorSKUMinPkg
PasternackPE1339241
2d
RFMWPE133901Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1339.

Pasternack

Datasheet4 pages3 years ago

RFMW

Descriptions

Descriptions of Pasternack PE1339 provided by its distributors.

Hermetically Sealed 2.4mm Female to 2.4mm Female Bulkhead Mount Adapter, 50GHz VSWR1.35, MIL-STD-348B
2.4MM-2.4MM, Panel Mount, Female-Female
Hermetically Sealed 2.4mm Female
Key Specifications, Connector Series 1: 2.4mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 50 GHz, Adapter Body Style: Straight, Connector Mount Method 1: None, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Hermetically Sealed 2.4mm Female to 2.4mm Female Bulkhead Mount Adapter, 50GHz VSWR1.35, MIL-STD-348B. The 2.4mm adapter PE1339 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance and a maximum VSWR of 1.35:1. This hermetically sealed RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our 2.4mm to 2.4mm bulkhead adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 50 GHz. This in-series RF adapter has a dielectric withstanding voltage of 500 Vrms. This 2.4mm female to 2.4mm bulkhead female adapter is one of the many RF components that ship the same business day as they are ordered. The PE1339 female 2.4mm to female 2.4mm adapter has a straight body. Our hermetically sealed RF adapter is often used to enable connections between two connector types that would otherwise not mate. Our adapter has a maximum insertion loss of 0.56 dB. This RF adapter has a 0.92-inch length, 0.56-inch width, and 0.05 lbs weight. The PE1339 adapter from Pasternack is made from a stainless steel connector body and has a beryllium copper center contact. Our 2.4mm female to 2.4mm female bulkhead radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -30 to 165 degrees C. Our hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high-pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of 2.4mm to 2.4mm bulkhead radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 50 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER