Pasternack PE1201

Hermetically Sealed 50 Ohm 2.92mm Female to 2.92mm Female Bulkhead Mount Adapter, 40GHz VSWR1.35, MIL-STD-348B
$ 387.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1201.

Pasternack

Datasheet4 pages3 years ago

RFMW

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2025-04-22

Descriptions

Descriptions of Pasternack PE1201 provided by its distributors.

Hermetically Sealed 50 Ohm 2.92mm Female to 2.92mm Female Bulkhead Mount Adapter, 40GHz VSWR1.35, MIL-STD-348B
2.92MM-2.92MM, Panel Mount, Female-Female
Hermetically Sealed 50 Ohm 2.92m
Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.92mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 40 GHz, Adapter Body Style: Straight, Connector Body Material 1: Stainless Steel, Connector Body Plating 1: Passivated, Connector Mount Method 2: Bulkhead, Connector Body Material 2: Stainless Steel, Connector Body Plating 2: Passivated. Hermetically Sealed 2.92mm Female to 2.92mm Female Bulkhead Mount Adapter, 40GHz VSWR1.35, MIL-STD-348B., The 2.92mm adapter PE1201 is part of our full line of available RF, microwave, and millimeter wave components from Pasternack. Our radio frequency adapter comes with a 50 Ohm impedance. This hermetically sealed RF adapter has a female to female gender configuration, which provides easier connections in tighter spaces. Our 2.92mm to 2.92mm bulkhead adapter is precision manufactured to RF component industry specifications and has a maximum frequency of 40 GHz. This in-series RF adapter has a dielectric withstanding voltage of 750 Vrms. This 2.92mm female to 2.92mm bulkhead female adapter is one of the many RF components that ship the same business day as they are ordered. The PE1201 female 2.92mm to female 2.92mm adapter has a straight body. Our hermetically sealed RF adapter is often used to enable connections between two connector types that would otherwise not mate. Pasternack’s PE1201 radio frequency adapter has a typical VSWR of1.35:1. Our RF adapter with a maximum frequency of 40 GHz has a typical insertion loss of 0.505 dB. This RF adapter has a 0.89-inch length, 0.56-inch width, and 0.02 lbs weight. The PE1201 adapter from Pasternack is made from a stainless steel connector body and has a beryllium copper center contact. Our 2.92mm female to 2.92mm female bulkhead radio frequency adapter can also be used to protect connectors on expensive equipment where the number of connect/disconnect cycles is high. This RF adapter has an operating temperature range of -30 to 165 degrees C. Our hermetically sealed RF adapter prevents the leakage of gases, making it suitable for high-pressure or vacuum applications or whenever an airtight seal is required. Additional dimensions and specifications for this in-series adapter are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of 2.92mm to 2.92mm bulkhead radio frequency adapters for international and domestic orders, including custom cable assemblies. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the high-quality 40 GHz RF adapter that meets your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER