Pasternack PE1034

Assembled D-Sub Hood Kit, DB9/HD
$ 7.175
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE1034671
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1034.

Pasternack

Datasheet1 page2 years ago

Descriptions

Descriptions of Pasternack PE1034 provided by its distributors.

Assembled D-Sub Hood Kit, DB9/HD
Key Specifications. Primary Application Audio/Video/Data Cable Family/Type D-Subminiature Part Type Dust Cap/Cover Connector Series 9-Pin D-Subminiature/HD15. Assembled D-Sub Hood Kit, DB9/HD26 Metal., Pasternack’s PE1034 is an assembled D-sub hood kit that has a two-piece cover design for easy and quick assembly. This hood kit is built for 9-pin D-subminiature/HD26 connectors. Our assembled hood kit has a metal backshell for covering D-sub cable assembly connectors. This D-sub hood kit is suitable for device management, data networks, instrument control, and serial data transmission applications. The PE1034 assembled hood kit from Pasternack has a body length of 2.09 inches. This hood kit is also available in a D-sub 15 position size and is made of die-cast zinc alloy with chromium plating, which offers maximum protection against harmful EMI/RFI. Our D-sub hood kit comes with five compression grommets per backshell to best fit any cable diameter used. Additional specifications for this D-subminiature hood kit are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of hood kits for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal assembled D-sub hood kit for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER