Pasternack PE1028

Hinged D-Sub Hood Kit, DB9/HD15
$ 5.415
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE1028281
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1028.

Pasternack

Datasheet1 page2 years ago

Descriptions

Descriptions of Pasternack PE1028 provided by its distributors.

Hinged D-Sub Hood Kit, DB9/HD15
Key Specifications. Primary Application Audio/Video/Data Cable Family/Type D-Subminiature Part Type Dust Cap/Cover Connector Series 9-Pin D-Subminiature/HD15. Hinged D-Sub Hood Kit, DB9/HD15 Black., Pasternack’s PE1028 is a hinged D-sub hood kit that has a one-piece foldover design for easy and quick assembly. This hood kit comes with a thumbscrew that has 4-40 threads for common D-sub applications. The thumbscrew of this kit has a slotted head with diamond knurls that allow the user to secure or remove them quickly by hand or with a flat-blade screwdriver. Our black-colored hinged kit is made of polypropylene. The PE1028 hinged kit from Pasternack is built for 9-pin D-subminiature/HD15 connectors. This hood kit has a plastic backshell for covering D-sub cable assembly connectors. Our hinged D-sub hood kit is suitable for serial data transmission, data networks, instrument control, and device management. Additional specifications for this D-sub hood kit are on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of hinged D-sub hood kits for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal hood kit for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER