Pasternack PE1027

Replacement Grommets, PE1030 and
$ 3.225
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE1027251
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE1027.

Pasternack

Datasheet1 page2 years ago

Descriptions

Descriptions of Pasternack PE1027 provided by its distributors.

Replacement Grommets, PE1030 and
Key Specifications. Primary Application Audio/Video/Data Cable Family/Type D-Subminiature Part Type Glands and Grommets Connector Series D-Subminiature. Replacement Grommets, PE1030 and PE1034 9/15 Metal Backshells., Pasternack’s PE1027 replacement grommets are designed for the PE1030 and PE1034 9/15 metal backshell kits. These high-quality grommets are made of polyvinylchloride. Our black-colored replacement grommets come in five different diameter sizes per backshell size to best fit the cable diameter used. The PE1027 grommets from Pasternack come in 5 different sizes and are suitable for data networks, serial data transmission, device management, and instrument control applications. These replacement grommets have a body diameter of 0.55 inch and a length of 0.47 inch. Additional specifications for these grommets are available on our downloadable PDF datasheet above. Pasternack has one of the largest in-stock selections of grommets for international and domestic orders. Make your online purchase right now to take advantage of our same-business-day shipping. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal replacement grommets for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER