Pasternack PE-W51B001

WR-51 Instrumentation Grade Waveguide E-Bend with UBR180 Flange Operating from 15 GHz to 22 GHz
$ 163.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W51B001.

RFMW

Datasheet4 pages7 years ago

Descriptions

Descriptions of Pasternack PE-W51B001 provided by its distributors.

WR-51 Instrumentation Grade Waveguide E-Bend with UBR180 Flange Operating from 15 GHz to 22 GHz
WR-51 Instrumentation Grade Wave
Key Specifications, Type of Bend: E-Bend, Waveguide Size 1: WR-51, Flange Size 1: None, Waveguide Size 2: WR-51, Flange Size 2: None, Frequency, Min: 15 GHz, Frequency, Max: 22 GHz. WR-51 Instrumentation Grade Waveguide E-Bend with UBR180 Flange Operating from 15 GHz to 22 GHz. Pasternack’s PE-W51B001 is an E-Bend waveguide with a WR-51 waveguide size. Our WR-51 E-Bend waveguide is constructed with a ubr180 flange on side 1 and a ubr180 flange on side 2. This WR-51 E-Bend waveguide with ubr180 flange is in stock now. This WR-51 E-Bend waveguide can ship worldwide the same business day as it is purchased as with our other available RF parts. The WR-51 waveguide bend has a minimum frequency of 15 GHz and a maximum frequency of 22 GHz. The PE-W51B001 waveguide bend from Pasternack has oxygen free hard copper material with hard gold over copper flash plating. Our WR-51 E-Bend waveguide has a gold-colored flange. Additional dimensions and specifications for this waveguide bend are in our downloadable PDF datasheet. The PE-W51B001 E-Bend waveguide with WR-51 has a maximum VSWR of 1.1:1 along with a 0.09 dB typical insertion loss. Make your online purchase right now to take advantage of our same-day shipping. The E-Bend waveguide with WR-51 from Pasternack is part of over one million RF, microwave and millimeter waveguide components in stock. Our PE-W51B001 waveguide bend is ready for same business day purchase and shipping worldwide. Pasternack also stocks a wide selection of other waveguide products that ship same business day from our United States facility for all your RF/microwave waveguide component needs. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the perfect WR-51 waveguide bend for your requirements.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER