Pasternack PE-W42S001A-9

WR-42 Instrumentation Grade Straight Waveguide Section 9 Inch Length, UG-595/U Square Cover Flange from 18 GHz to...
$ 649.035
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W42S001A-901
10h
RFMWPE-W42S001A-901Bag
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42S001A-9.

Official Datasheet13 years ago

Descriptions

Descriptions of Pasternack PE-W42S001A-9 provided by its distributors.

WR-42 Instrumentation Grade Straight Waveguide Section 9 Inch Length, UG-595/U Square Cover Flange from 18 GHz to 26.5 GHz
WR-42 Instrumentation Grade Stra
Key Specifications, Waveguide Size 1: WR-42, Flange Size 1: UG-595/U, Waveguide Size 2: WR-42, Flange Size 2: UG-595/U, Length: 9 inches, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Instrumentation Grade Straight Waveguide Section 9 Inch Length, UG-595/U Square Cover Flange from 18 GHz to 26.5 GHz. PE-W42S001A-9 42 waveguide section is straight and is 9 inches long. This 9 inch 42 straight waveguide section from Pasternack is instrumentation grade and has a UG-595/U flange. Our straight 42 waveguide section with UG-595/U flange has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. 42 waveguide section PE-W42S001A-9 is part of over 40,000 RF, microwave and millimeter wave components. Our instrumentation grade 42 straight waveguide section will ship same the day as it is purchased worldwide as with our other RF parts.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER