Pasternack PE-W42F013

Lowpass Waveguide Filter With WR-42 Interface Operating from 20.2 GHz to 21.2 GHz
$ 1,120.7
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W42F01321
2d
RFMWPE-W42F01301Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W42F013.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W42F013 provided by its distributors.

Lowpass Waveguide Filter With WR-42 Interface Operating from 20.2 GHz to 21.2 GHz
Lowpass Waveguide Filter With WR
Key Specifications. Waveguide Size 1 WR-42 Waveguide Size 2 WR-42 Frequency, Min 20.2 GHz Frequency, Max 21.2 GHz Highband Min Rejection 110. Lowpass Waveguide Filter With WR-42 Interface Operating from 20.2 GHz to 21.2 GHz. The PE-W42F013 is a WR-42 lowpass filter with UG Cover and UG Grooved Flanges. The pass band is 1000 MHz, or 20.2 to 21.2 GHz. Implementing a waveguide design, the filter has excellent rejection of 110 dB minimum at 43.5 to 45.5 GHz, or about 22.3 GHz from the band edge. It has a maximum insertion loss of 0.5 dB.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER