Pasternack PE-W34CR001

WR-34 Waveguide Circulator, 21.7 GHz to 33 GHz, 18 dB min Isolation, Cover Flange, Aluminum
$ 1,353.96
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W34CR00121
17h
RFMWPE-W34CR00101Bag
21h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W34CR001.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE-W34CR001 provided by its distributors.

WR-34 Waveguide Circulator, 21.7 GHz to 33 GHz, 18 dB min Isolation, Cover Flange, Aluminum
WR-34 Waveguide Circulator, 21.7
Key Specifications. Minimum Frequency: 21.7 GHz Maximum Frequency: 33 GHz Waveguide size: WR-34 VSWR(Max): 1.3:1 Insertion Loss: 0.3 dB Isolation (min) : 18 dB Forward Power (CW)(Max): 20 Watts Input Power (Peak): 300 Watts. WR-34 Waveguide Circulator, 21.7 GHz to 33 GHz, 18 dB min Isolation, Cover Flange, Aluminum. The PE-W34CR001 is a Waveguide Circulator offering 18 dB minimum isolation over the Ka band frequency range of 21.7 to 33 GHz. The design achieves high isolation with wide band performance and the WR-34 waveguide uses UG Square Cover compatible flanges on all ports and has a power rating of 20 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER