Pasternack PE-W28F011

Bandpass Waveguide Filter With WR-28 Interface Operating from 35 GHz to 37 GHz
$ 1,485.2
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W28F01111
2d
RFMWPE-W28F01101Bag
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W28F011.

RFMW

Datasheet3 pages2 years ago

Descriptions

Descriptions of Pasternack PE-W28F011 provided by its distributors.

Bandpass Waveguide Filter With WR-28 Interface Operating from 35 GHz to 37 GHz
Bandpass Waveguide Filter With W
Key Specifications. Waveguide Size 1 WR-28 Waveguide Size 2 WR-28 Frequency, Min 35 GHz Frequency, Max 37 GHz Lowband Min Rejection 40 dB Highband Min Rejection 40 dB. Bandpass Waveguide Filter With WR-28 Interface Operating from 35 GHz to 37 GHz. Waveguide bandpass filter PE-W28F011 from Pasternack is manufactured with a WR-28 input and is part of a large selection of RF/microwave/millimeter wave waveguide components. WR-28 waveguide bandpass filter is rated for a radio frequency minimum of 35 GHz and a frequency maximum of 37 GHz as the pass band range. WR28 bandpass waveguide filter is designed for a rejection minimum of 40 dB and constructed to RF industry specs. More details on PE-W28F011 WR 28 band pass wave guide filter can be found on the the waveguide bandpass filter design datasheet specifications up above. WR-28 waveguide bandpass filter from Pasternack is in stock now at our Irvine, CA facility. Our waveguide bandpass filter with WR-28 flanges is part of over 40,000 components for RF, microwave and millimeter wave applications in-stock which are available to ship same day worldwide.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER