Pasternack PE-W22IR002

WR-22 Waveguide Isolator from 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass
$ 2,893.29
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W22IR00211
3d
RFMWPE-W22IR00201Bag
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W22IR002.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE-W22IR002 provided by its distributors.

WR-22 Waveguide Isolator from 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass
WR-22 Waveguide Isolator from 40
Key Specifications. Minimum Frequency: 40 GHz Maximum Frequency: 46 GHz Waveguide size: WR-22 VSWR(Max): 1.4:1 Insertion Loss: 0.4 dB Isolation (min) : 15 dB Forward Power (CW)(Max): 5 Watts Forward Power (Peak): 50 Watts Reverse Power (CW)(Max): 0.5 Watts Reverse Power (Peak): 5 Watts. WR-22 Waveguide Isolator from 40 GHz to 46 GHz, 15 dB min Isolation, UG-383/U Cover Flange, Brass. The PE-W22IR002 is a Waveguide Isolator offering 15 dB minimum isolation over the Q band frequency range of 40 to 46 GHz. The design achieves high isolation with wide band performance and the WR-22 waveguide uses UG-383/U Cover compatible flanges on all ports and has a power rating of 5 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER