Pasternack PE-W22CP011-30

WR-22 Waveguide 30 Db Broadwall
$ 3,038.1
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W22CP011-3021
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W22CP011-30.

Pasternack

Datasheet3 pages1 year ago

Descriptions

Descriptions of Pasternack PE-W22CP011-30 provided by its distributors.

WR-22 WAVEGUIDE 30 DB BROADWALL
Key Specifications, Waveguide Size : WR-22, Flange Size: UG-383/U Flange, Flange Type : Round Cover Flange, Flange Group : Standard, Minimum Frequency: 33 GHz, Maximum Frequency: 50 GHz, Maximum VSWR: 1.25:1, Maximum Insertion Loss: 0.4 dB, Coupling: 30 dB. WR-22 Waveguide 30 dB Broadwall Coupler, UG-383/U Round Cover Flange, H-Plane Coupled Port, 33 GHz to 50 GHz, Brass Copper., Pasternack’s PE-W22CP011-30 is a WR-22 directional broadwall waveguide coupler. Our waveguide coupler operates over a frequency range between 33 GHz and 50 GHz. This waveguide broadwall coupler is designed with an H-plane coupled port and has a coupling accuracy of 30 dB. This 30 dB waveguide coupler has a brass copper body with gold plating. Our WR-22 directional waveguide coupler is rated for a maximum input power (CW) of 50 Watts. This 50 GHz waveguide coupler has a 1.1:1 maximum main line VSWR (voltage standing wave ratio). Additional dimensions and specifications for this 3-port WR-22 waveguide coupler are on our downloadable PDF datasheet above. The PE-W22CP011-30 broadwall waveguide coupler from Pasternack is frequently used in situations where power measurements are necessary within a system for measuring/sampling power or frequency monitoring with minimal signal loss to the main transmission line. Our waveguide coupler has a maximum insertion loss of 0.4 dB. This waveguide coupler has a UG-383/U round cover flange, which is made up of brass copper material with a gold plating. The waveguide coupler with a UG-383/U round cover flange has a minimum coupler directivity of 25 dB. This WR-22 waveguide coupler is one of the thousands of products available from Pasternack’s in-stock inventory with same-business-day shipment for local, domestic, and international orders. Make your online purchase for our high-quality waveguide coupler and take advantage of the same business day shipping services. For further information on similar products, our expert technical support and knowledgeable sales team can help you get the ideal 3-port directional broadwall waveguide coupler for your requirement.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER