Pasternack PE-W137IR001

WR-137 Waveguide Isolator from 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum
$ 1,785.11
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W137IR00121
2h
RFMWPE-W137IR00101Bag
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W137IR001.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE-W137IR001 provided by its distributors.

WR-137 Waveguide Isolator from 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum
WR-137 Waveguide Isolator from 5
Key Specifications. Minimum Frequency: 5.38 GHz Maximum Frequency: 8.17 GHz Waveguide size: WR-137 VSWR(Max): 1.35:1 Insertion Loss: 0.4 dB Isolation (min) : 17 dB Forward Power (CW)(Max): 150 Watts Forward Power (Peak): 10 KWatts Reverse Power (CW)(Max): 15 Watts Reverse Power (Peak): 10 KWatts. WR-137 Waveguide Isolator from 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum. The PE-W137IR001 is a Waveguide Isolator offering 17 dB minimum isolation over the C band frequency range of 5.38 to 8.17 GHz. The design achieves high isolation with wide band performance and the WR-137 waveguide uses CPR137F compatible flanges on all ports and has a power rating of 150 watts (CW). Pasternack offers a wide variety of isolators and waveguide isolators to fit your needs. These are two-port devices that transmit microwave or radio frequency power in one direction only and block the signal in the opposite direction. They can be thought of as a diode for RF energy. Isolators are used to isolate equipment from the effects of conditions outside of the equipment. For instance they are used to prevent a microwave source being detuned by a mismatched load. Pasternack's waveguide isolators feature excellent insertion loss, full WR band high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER