Pasternack PE-W137CR001

WR-137 Waveguide Circulator, 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum
$ 1,682.8
Datasheet

Price and Stock

DistributorSKUMinPkg
PasternackPE-W137CR00121
12h
RFMWPE-W137CR00101Bag
16h

Datasheets & Documents

Download datasheets and manufacturer documentation for Pasternack PE-W137CR001.

RFMW

Datasheet5 pages3 years ago

Descriptions

Descriptions of Pasternack PE-W137CR001 provided by its distributors.

WR-137 Waveguide Circulator, 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum
WR-137 Waveguide Circulator, 5.3
Key Specifications. Minimum Frequency: 5.38 GHz Maximum Frequency: 8.17 GHz Waveguide size: WR-137 VSWR(Max): 1.35:1 Insertion Loss: 0.4 dB Isolation (min) : 17 dB Forward Power (CW)(Max): 150 Watts Input Power (Peak): 10 KWatts. WR-137 Waveguide Circulator, 5.38 GHz to 8.17 GHz, 17 dB min Isolation, CPR137F Flange, Aluminum. The PE-W137CR001 is a Waveguide Circulator offering 17 dB minimum isolation over the C band frequency range of 5.38 to 8.17 GHz. The design achieves high isolation with wide band performance and the WR-137 waveguide uses CPR137F compatible flanges on all ports and has a power rating of 150 watts (CW). Pasternack offers a wide variety of circulators and waveguide circulators to fit your needs. These unique devices enable two signals to use one channel. The classic use of this three port device is for the line between an antenna and a transceiver, allowing the receive signal to come from the antenna (port 1) to the receiver (port 2) while the transmit signal goes from the transmitter (port 3) to the antenna (port 1). An isolator can be created by terminating one port into a matched load. These components can be used in antenna transmitting and receiving, radar, amplifier systems and anything that requires isolation from a signal reflection and the ability to send signals in opposite directions down a single channel. These circulators feature excellent insertion loss, high isolation and reliability.

Manufacturer Aliases

Pasternack has several brands around the world that distributors may use as alternate names. Pasternack may also be known as the following names:

  • PASTERNACK ENTERPRISES
  • PASTERNACK ENTERPRISES INC
  • PASTERNAC
  • PASTERNACK ENTERPRIS
  • OSRAO
  • KONNECT RF
  • PASTER