TE Connectivity / AMP 206966-1

Connector Accessories Cable Clamp Shell Size 13 Thermoplastic Black Individual
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 206966-1.

IHS

Datasheet1 page0 years ago

Newark

RS (Formerly Allied Electronics)

Jameco

Mouser

Inventory History

3 month trend:
+257%

Alternate Parts

Price @ 1000
$ 5.55
$ 5.55
Stock
71,473
340,018
340,018
Authorized Distributors
2
6
6
Wire/Cable Type
-
-
-
Gender
-
-
-
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
-
0 AWG
0 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of TE Connectivity / AMP 206966-1 provided by its distributors.

Connector Accessories Cable Clamp Shell Size 13 Thermoplastic Black Individual
Connector Accessory, 0.453in Max Cable Dia, Clamping Item, Thermoplastic
Cable Gland (Clamp), Sz13, Thermoplastic |Te Connectivity Amp 206966-1
Cable Gland (Clamp); For Use With:Circul; Connector Shell Size:13; Series:CPC; Colour:Black; Operating Temperature Max:105°C; Operating Temperature Min:-55°C

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2069661