Parker Hannifin 10643-16-12

PARKER HANNIFIN 10643-16-12 Fitting, Female JIC, Straight, 3/4. More details: Hydraulic Hose Fitting, Crimp, Female...
$ 26.75

Price and Stock

DistributorSKUMinPkg
ZoroG396658896
16h

Descriptions

Descriptions of Parker Hannifin 10643-16-12 provided by its distributors.

PARKER HANNIFIN 10643-16-12 Fitting, Female JIC, Straight, 3/4. More details: Hydraulic Hose Fitting, Crimp, Female JIC, Fitting Type Straight, Hose (In.) 3/4, JIC Thread (In.) 1-5/16-12, SAE Flare Size (In.) 1, Length (In.) 3.31, Dash Size 16, Fitting Material Steel, Finish Zinc

Manufacturer Aliases

Parker Hannifin has several brands around the world that distributors may use as alternate names. Parker Hannifin may also be known as the following names:

  • PARKER HANNIFIN CORP
  • Parker Hannifin Corporation
  • PARKER HA
  • PARKER SSD DRIVES
  • Parker Hannifin Instruments
  • PARKER HAN
  • PARKER HANNIFIN INC
  • PARKER HANNI
  • Parker Hannifin Pneumatics
  • Parker Hannifin Filtration
  • PARKER HANNIFI
  • Parker Transair
  • PARKER HANIFIN
  • PARKER-HANN
  • PARKER HAMIFIN CORP
  • Parker Hannifin Corporati
  • PARKER HANNIFAN SENSORS
  • STRATOFLEX
  • PARKER HANNIFIN COMPANY
  • PARKER HANAFIN
  • Parker Hannifin Veriflo Division
  • PARKER SSD
  • PARKER HANNIFIN TEXLOC/PARFLEX
  • Parker Hannifin Electronic Con
  • TECKNIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106431612