Parker Hannifin 10643-12-12

Pneumatic Accessories
$ 23.15
Production

Price and Stock

DistributorSKUMinPkg
ZoroG3966597636
14h

Supply Chain

Introduction Date2025-04-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Parker Hannifin 10643-12-12 provided by its distributors.

Pneumatic Accessories
PARKER HANNIFIN 10643-12-12 Fitting, Crimp, Female JIC, Hose 3/4 in.. More details: Hydraulic Hose Fitting, Crimp, Female JIC, Fitting Type Straight, Hose (In.) 3/4, JIC Thread (In.) 1-1/16, SAE Flare Size (In.) 3/4, Female SAE Size (in.) 3/4, Dash Size 12, Steel, Zinc Finish, SAE 100R2 Standards

Manufacturer Aliases

Parker Hannifin has several brands around the world that distributors may use as alternate names. Parker Hannifin may also be known as the following names:

  • PARKER HANNIFIN CORP
  • Parker Hannifin Corporation
  • PARKER HA
  • PARKER SSD DRIVES
  • Parker Hannifin Instruments
  • PARKER HAN
  • PARKER HANNIFIN INC
  • PARKER HANNI
  • Parker Hannifin Pneumatics
  • Parker Hannifin Filtration
  • PARKER HANNIFI
  • Parker Transair
  • PARKER HANIFIN
  • PARKER-HANN
  • PARKER HAMIFIN CORP
  • Parker Hannifin Corporati
  • PARKER HANNIFAN SENSORS
  • STRATOFLEX
  • PARKER HANNIFIN COMPANY
  • PARKER HANAFIN
  • Parker Hannifin Veriflo Division
  • PARKER SSD
  • PARKER HANNIFIN TEXLOC/PARFLEX
  • Parker Hannifin Electronic Con
  • TECKNIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 106431212