Parallax SX28AC/SS-G

8-bit Microcontrollers - MCU RISC 75MHz 20I/O Inter. Oscl. 136kB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Parallax SX28AC/SS-G.

IHS

Datasheet51 pages18 years ago

Mouser

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-18
LTD Date2010-01-31

Descriptions

Descriptions of Parallax SX28AC/SS-G provided by its distributors.

8-bit Microcontrollers - MCU RISC 75MHz 20I/O Inter. Oscl. 136kB
MICRO,75 MIPS,136B RAM,20 I/O 2KB EEPROM,28PIN SSOP,3-5.5VDC
I2C Bus Controller, CMOS, PDSO28
MCU, 8BIT, SX, 75MHZ, SSOP-28; Product Range: SX Series Communications Controllers; CPU Speed: 75MHz; Program Memory Size: 3KB; RAM Memory Size: 136Byte; No. of Pins: 28Pins; MCU Case Style: SSOP; No. of I/O's: 20I/O's; Embedde
8BIT MICROCONTROLLER, SMD, SSOP28; Controller Family / Series:SX; Core Size:8bit; No. of I/O's:20; Program Memory Size:3KB; EEPROM Memory Size:2048Byte; RAM Memory Size:136Byte; CPU Speed:75MHz; Oscillator Type:Internal, External; ;RoHS Compliant: Yes

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SX28ACSS-G