Parallax SX28AC/DP-G

PARALLAX SX28AC/DP-G 8 Bit Microcontroller, SX, 75 MHz, 3 KB, 136 Byte, 28 Pins, DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Parallax SX28AC/DP-G.

IHS

Datasheet51 pages18 years ago

Mouser

Jameco

DigiKey

CAD Models

Download Parallax SX28AC/DP-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-18
LTD Date2010-01-31

Descriptions

Descriptions of Parallax SX28AC/DP-G provided by its distributors.

PARALLAX SX28AC/DP-G 8 Bit Microcontroller, SX, 75 MHz, 3 KB, 136 Byte, 28 Pins, DIP
MCU, 8BIT, SX, 75MHZ, DIP-28; Product Range: SX Series Communications Controllers; CPU Speed: 75MHz; Program Memory Size: 3KB; RAM Memory Size: 136Byte; No. of Pins: 28Pins; MCU Case Style: DIP; No. of I/O's: 20I/O's; Embedded
8BIT MICROCONTROLLER, DPIP-28; Controller Family / Series:SX; Core Size:8bit; No. of I/O's:20; Program Memory Size:3KB; EEPROM Memory Size:2048Byte; RAM Memory Size:136Byte; CPU Speed:75MHz; Oscillator Type:Internal, External; ;RoHS Compliant: Yes

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SX28ACDP-G