Parallax SX20AC/SS-G

Micro, 75 Mips, 136B Ram, 12 I/o 20-PIN SSOP, Ee/flash 2048X12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Parallax SX20AC/SS-G.

IHS

Datasheet51 pages18 years ago

Mouser

DigiKey

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-18
LTD Date2010-01-31

Descriptions

Descriptions of Parallax SX20AC/SS-G provided by its distributors.

MICRO,75 MIPS,136B RAM,12 I/O 20-PIN SSOP,EE/FLASH 2048x12
I2C Bus Controller, CMOS, PDSO20
MCU, 8BIT, SX, 75MHZ, SSOP-20; Product Range: SX Series Communications Controllers; CPU Speed: 75MHz; Program Memory Size: 3KB; RAM Memory Size: 137Byte; No. of Pins: 20Pins; MCU Case Style: SSOP; No. of I/O's: 12I/O's; Embedde
8BIT MICROCONTROLLER, SMD, SSOP20; Controller Family / Series:SX; Core Size:8bit; No. of I/O's:12; Program Memory Size:3KB; EEPROM Memory Size:2048Byte; RAM Memory Size:137Byte; CPU Speed:75MHz; Oscillator Type:Internal, External; ;RoHS Compliant: Yes

Manufacturer Aliases

Parallax has several brands around the world that distributors may use as alternate names. Parallax may also be known as the following names:

  • Parallax Inc
  • PARALLAX INC (VA)
  • Parallax Incorporated
  • PARALLA
  • PARALLAX POWER SUPPL
  • PARALLAX SOFTWA
  • PARALLAX POWER COMPONENTS LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SX20ACSS-G