
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 3757-TS360ILS_R1_00001CT-ND | 14,129 | 1 | Cut Tape | ||||||||
| Utech Electronics | TS360ILS_R1_00001 | 0 | 1K | 11h | ||||||||
| TME | TS360ILS-R1 | 0 | 1 | 2h | ||||||||
| TTI | TS360ILS-R1-00001 | 0 | 1K | Tape & Reel | 17h | |||||||
| TTI Europe | TS360ILS-R1-00001 | 0 | 30K | Tape & Reel | 18h |
Download datasheets and manufacturer documentation for Panjit TS360ILS_R1_00001.
Download Panjit TS360ILS_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit TS360ILS_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit TS360ILS_R1_00001.