
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | SS16W-R1 | 482 | 1 | 6h | ||||||||
| DigiKey | 3757-SS16W_R1_00001CT-ND | 1,359 | 1 | Cut Tape | ||||||||
| Utech Electronics | SS16W_R1_00001 | 0 | 1800 | 3h | ||||||||
| TTI | SS16W-R1-00001 | 0 | 1800 | Tape & Reel | 10h | |||||||
| TTI Europe | SS16W-R1-00001 | 0 | 3600 | Tape & Reel | 10h |
Download Panjit SS16W_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit SS16W_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names: