
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SS1040-AU_R1_000A1 | 1,711 | 1155 | |||||||||
| TME | SS1040-AU-R1 | 1,711 | 1 | 14h | ||||||||
| DigiKey | 3757-SS1040-AU_R1_000A1CT-ND | 2,556 | 1 | Cut Tape | ||||||||
| TTI | SS1040-AU-R1-000A1 | 0 | 30K | Tape & Reel | 23m | |||||||
| Utech Electronics | SS1040-AU_R1_000A1 | 0 | 30K | 19h |
Download datasheets and manufacturer documentation for Panjit SS1040-AU_R1_000A1.
Download Panjit SS1040-AU_R1_000A1 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit SS1040-AU_R1_000A1.