
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SBA230CH_R1_00001 | 5,000 | 35 | |||||||||
| Arrow Electronics | SBA230CH_R1_00001 | 5,000 | 1 | |||||||||
| DigiKey | 3757-SBA230CH_R1_00001CT-ND | 12,098 | 1 | Cut Tape | ||||||||
| TME | SBA230CH-R1 | 0 | 1 | 21h | ||||||||
| TTI | SBA230CH-R1-00001 | 0 | 50K | Tape & Reel | 33m |
Download datasheets and manufacturer documentation for Panjit SBA230CH_R1_00001.
Download Panjit SBA230CH_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit SBA230CH_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit SBA230CH_R1_00001.