
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SBA140AS_R1_00001 | 5,210 | 916 | |||||||||
| Arrow Electronics | SBA140AS_R1_00001 | 3,000 | 1 | |||||||||
| TME | SBA140AS-R1 | 5,210 | 1 | 13h | ||||||||
| Utech Electronics | SBA140AS_R1_00001 | 0 | 3K | 19h | ||||||||
| TTI | SBA140AS-R1-00001 | 0 | 3K | Tape & Reel | 2h |
Download Panjit SBA140AS_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit SBA140AS_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names: