
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PJE138K_R1_00001 | 919 | 887 | |||||||||
| Arrow Electronics | PJE138K_R1_00001 | 3,293 | 1 | |||||||||
| TME | PJE138K-R1 | 919 | 1 | 12h | ||||||||
| DigiKey | 3757-PJE138K_R1_00001CT-ND | 39,440 | 1 | Cut Tape | ||||||||
| TTI | PJE138K-R1-00001 | 32,000 | 4K | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for Panjit PJE138K_R1_00001.
Download Panjit PJE138K_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit PJE138K_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit PJE138K_R1_00001.