
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PJC7404_R1_00001 | 5,990 | 491 | |||||||||
| TME | PJC7404-R1 | 5,990 | 1 | 1d | ||||||||
| DigiKey | 3757-PJC7404_R1_00001CT-ND | 1,743 | 1 | Cut Tape | ||||||||
| TTI | PJC7404-R1-00001 | 0 | 12K | Tape & Reel | 5h | |||||||
| Utech Electronics | PJC7404_R1_00001 | 0 | 12K | 22h |
Download datasheets and manufacturer documentation for Panjit PJC7404_R1_00001.
Download Panjit PJC7404_R1_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit PJC7404_R1_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names:
Download datasheets and manufacturer documentation for Panjit PJC7404_R1_00001.