
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | ER1002F_T0_00001 | 2,919 | 142 | |||||||||
| TME | ER1002F-T0 | 2,919 | 1 | 15h | ||||||||
| DigiKey | 3757-ER1002F_T0_00001-ND | 2,543 | 1 | Tube | ||||||||
| Utech Electronics | ER1002F_T0_00001 | 0 | 3K | Tube | 22h | |||||||
| TTI | ER1002F-T0-00001 | 0 | 3K | Tube | 5h |
Download Panjit ER1002F_T0_00001 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Panjit ER1002F_T0_00001 provided by its distributors.
Panjit has several brands around the world that distributors may use as alternate names. Panjit may also be known as the following names: