Panduit WS35-25-C

Cable Mounting & Accessories Wire Standoff Push Mount 35 (89mm)
$ 0.316
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WS35-25-C.

Master Electronics

Datasheet1 page20 years ago

Farnell

RS (Formerly Allied Electronics)

Related Parts

PanduitWS25-25-C
Cable Management, Wire Clip Standoff Nylon 6/6 Natural Through Hole 6.4mm
PanduitWS50-25-C
Cable Accessories Wire Clip Standoff Nylon 6/6 Natural
PanduitWS25-25-M
Cable Mounting & Accessories Wire Standoff Push M ount 25

Descriptions

Descriptions of Panduit WS35-25-C provided by its distributors.

Cable Mounting & Accessories Wire Standoff Push Mount 35 (89mm)
Cable Accessories Wire Clip Standoff Nylon 6/6 Natural
Panduit WS35-25-C Wire standoff, push barb mount, .35" (8.9mm) bundle, .25" (6.4mm) standoff height, natural. Wire Standoff, Push Mount, .35" (8.9mm)
Wire Clip Standoff; Cable Clamp / Clip Type:push Mount Cable Clamp; Internal Diameter:8.9Mm; Cable Clamp / Clip Material:nylon 6.6 (Polyamide 6.6); Cable Clamp / Clip Colour:natural; External Length:16.01Mm; External Width:5.6Mm Rohs Compliant: Yes
CLIP, WIRE STANDOFF; External Length / Height:6.4mm; Width, External:5.6mm; Material:Nylon 6.6; Colour:Natural; Fixing Hole Diameter:4.7mm; Accessory Type:Cable Tie Mount; Max Cable Diameter:8.9mm; Max Panel Thickness:2mm; Pack Size:100

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN