Panduit WGTBS12BL

Wire Ducting & Raceways Bracket, Trapeze, 12, Wyr-Grid, Black
$ 43.834
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit WGTBS12BL.

Master Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Panduit WGTBS12BL provided by its distributors.

Wire Ducting & Raceways Bracket, Trapeze, 12, Wyr-Grid, Black
Black powder coated bracket used to support 12in (305mm) wide Wyr-Grid Pathway from the ceiling using a pair of 1/2in or 12mm threaded rod drops. Hardware for attaching to threaded rod sold separately.
TRAPEZE BRACKET, STEEL, BLACK; Enclosure Material:Steel; External Height - Metric:61.2mm; External Width - Metric:56.4mm; For Use With:Panduit Wyr-Grid Series Pathways; External Height - Imperial:2.41"; Product Range:Wyr-Grid Series RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN