Panduit UTP28SP5GR

Cable Assembly UTP Patch Cord 1.5m 28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
$ 17.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit UTP28SP5GR.

IHS

Datasheet2 pages12 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Panduit UTP28SP5GR provided by its distributors.

Cable Assembly UTP Patch Cord 1.5m 28AWG RJ-45 to RJ-45 8 to 8 POS PL-PL Crimp-Crimp
Ethernet Cables / Networking Cables Copper Patch Cord, Category 6 Performanc
COPPER PATCH CORD, CATEGORY 6 PERFORMANCE 28 AWG, UTP, GREEN CM/LSZH CABLE, 5 FT
Cable Assembly, 8 Conductor(s), 28AWG, Communication Cable
Panduit Sales Corp Copper Patch Cord Category 6 Performanc
CABLE MOD 8P8C PLUG TO PLUG 5'
5FT CAT6 CBL EA CU PC 28 AWG GR UTP
Enet Cable, Cat6, Rj45 Plug-Plug, 5Ft; Lan Category:Cat6; Connector To Connector:Rj45 Plug To Rj45 Plug; Cable Construction:Utp (Unshielded Twisted Pair); Jacket Color:Green; Cable Length - Metric:1.5M; Cable Length - Imperial:5Ft Rohs Compliant: Yes |Panduit UTP28SP5GR

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN