Panduit TV105-3M20Y

Cable Accessories Non-Shrink Tubing Polyvinyl Chloride Black
$ 198.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TV105-3M20Y.

RS (Formerly Allied Electronics)

Datasheet1 page12 years ago

element14 APAC

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-52.26%

Supply Chain

Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Panduit TV105-3M20Y provided by its distributors.

Cable Accessories Non-Shrink Tubing Polyvinyl Chloride Black
The TV105-3M20Y PVC Non-Shrink Tubing provides insulation and protection for lead wires, wire harness assemblies, soldered joints and components in electrical and electronic equipment. All-purpose flexible, and non-shrinkable. Resistant to heat and moistu
NON-SHRINK PVC TUBING, BLACK, 6.32MM; Sleeving / Tubing Type: Flexible; Sleeving Material: PVC (Polyvinylchloride); Sleeving Colour: Black; Internal Diameter: 6.32mm; Length - Metric: 305m; Length - Imperial: 1000ft; Product R
Tubing, Flexible, 6.32Mm, Black, 1Rl; Tipo De Camisa/Tubería:Flexible; Longitud:304.8M; Material Del Manguito:Pvc (Polyvinylchloride); Diámetro Interno:6.32Mm; Manguito, Color:Black; Color:Black; Material Del Cuerpo:Pvc |Panduit TV105-3M20Y

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN