Panduit TTR-20R0

Panduit TTR-20R0 Cable Tie, Hook & Loop, Indoor, 240"L, Nylon, Black, 1/Roll
$ 22.22
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TTR-20R0.

Master Electronics

Datasheet2 pages14 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-9.30%

Descriptions

Descriptions of Panduit TTR-20R0 provided by its distributors.

Panduit TTR-20R0 Cable Tie, Hook & Loop, Indoor, 240"L, Nylon, Black, 1/Roll
Cable Ties Hook and Loop Roll, Low Profile, 20'L (6.1m), .75W (19.1mm), Black
HOOK & LOOP CABLE ROLL, BLACK, 20FT; Fastener Length - Imperial:20ft; Fastener Length - Metric:6.1m; Fastener Width - Imperial:0.75"; Fastener Width - Metric:19.1mm; Fastener Colour:Black; Fastener Material:Nylon (Polyamide) RoHS Compliant: Yes

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TTR20R0