Panduit TMSTHS11-D0

Panduit TMSTHS11-D0 Cable Tie Mount, Weather-Resist, 1.95"x1.1", Nylon 6/6, Black, 500/Pack
$ 1.732
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMSTHS11-D0.

Electro Sonic

Datasheet1 page14 years ago
Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-0.33%

Descriptions

Descriptions of Panduit TMSTHS11-D0 provided by its distributors.

Panduit TMSTHS11-D0 Cable Tie Mount, Weather-Resist, 1.95"x1.1", Nylon 6/6, Black, 500/Pack
1.99" L, 1" W, Black Plastic Cable Tie Mount, PK 500
Cable Tie Mounts Cable Tie Mount .44 (11mm) Stud W/R
Cable Tie Mount, Nylon 6.6, Black, Pk500; Mount Fixing Type:Stud; Mounting Hole Dia:11Mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:50.6Mm; Width:25.4Mm; Height:27.9Mm; Product Range:Tmst Series; Svhc:No Rohs Compliant: Yes |Panduit TMSTHS11-D0
The cable tie mount in black is installed onto a 0.44" (11mm) stud. It is made of impact-modified weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages of 50

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMSTHS11D0