Panduit TMEH-S25-X0

Panduit TMEH-S25-X0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Black, 10/Pack
$ 2.321
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TMEH-S25-X0.

JRH Electronics

Datasheet1 page14 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+69.39%

Descriptions

Descriptions of Panduit TMEH-S25-X0 provided by its distributors.

Panduit TMEH-S25-X0 Cable Tie Mount, Screw-On, #1/4, 1.62"x0.72", Nylon 6/6, Black, 10/Pack
Cable Accessories Cable Tie Mount Weather Resistant Nylon 6/6 Black
HEAVY DUTY CABLE TIE MOUNT, BLACK, UV PA 6.6, SCREW, #1/4
CABLE TIE MOUNT, 41.9MM, PA6.6, BLACK; Mount Fixing Type:Screw; Mounting Hole Dia:6.6mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:41.9mm; Width:18.3mm; Height:15.5mm; Product Range:- RoHS Compliant: Yes
The extra heavy cable tie mount in black is applied with a 1/4 (M6) screw. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in packages of 10.
Panduit TMEH-S25-X0 screw applied extra heavy cable tie mounts are designed for use with Panduit extra-heavy cross section cable ties for mounting cable, large wire bundles, or tubular shapes. Their unique cradle design provides maximum stability for cabl

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN