Panduit TM3S2510-M39

Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Natural; LxW: 0.87 x 0.62 in.; 1000 Pk
$ 0.37
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S2510-M39.

Farnell

Datasheet1 page12 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-99.21%

Descriptions

Descriptions of Panduit TM3S2510-M39 provided by its distributors.

Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Natural; LxW: 0.87 x 0.62 in.; 1000 Pk
Panduit TM3S2510-M39 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Ivory, 1000/Pack
Cable Tie Mounts Cable Tie Mount .62 (15.8mm)W #10 Scr
CABLE TIE MOUNT, HIGH HEAT PA 6.6, 0.87X0.62", #10 SCREW
CABLE TIE MOUNT, 22.3MM, PA6.6, IVORY; Mount Fixing Type:Screw; Mounting Hole Dia:5.08mm; Mount Colour:Ivory; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:22.3mm; Width:16mm; Height:9.6mm; Product Range:- RoHS Compliant: Yes
Panduit TM3S2510-M39 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #1/4 (M6) screw. They are 0.61" (15.5 mm) wide and suitable for

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S2510M39