Panduit TM3S25-M0

Panduit TM3S25-M0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 1000/Pack
$ 0.472
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM3S25-M0.

Master Electronics

Datasheet1 page12 years ago
Datasheet192 pages21 years ago

Inventory History

3 month trend:
-51.77%

Related Parts

PanduitTM3S25-M30
Mount Cable Tie; Nylon Heat Stabilized; 2-Way; Black; LxW: 0.88 x 0.63 in.; 1000 Pk
Cable Clamps and Clips Clip Push Barb Nylon 6.6 Black 9.6mm Bulk
PanduitTM3S25-C0
Panduit TM3S25-C0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 100/Pack
TE Connectivity1-350087-0
Cable Tie Mount Base, Black Rohs Compliant: Yes |Amp Te Connectivity 1-350087-0

Descriptions

Descriptions of Panduit TM3S25-M0 provided by its distributors.

Panduit TM3S25-M0 Cable Tie Mount, Screw-On, Indoor, 0.88"x0.63", Nylon 6/6, Black, 1000/Pack
Panduit Cable Tie Mount, .62" (15.8mm)W,1/4 Scr Cable tie mount - screw applied, .62" (15.8mm)W, 1/4 screw, weather resistant, nylon, black, bulk package.
7/8" L, 5/8" W, Black Plastic Cable Tie Mount, Package quantity: 1000
Mount Cable Tie; Nylon; 2-Way; Black; LxW: 0.88 x 0.63 in.; 1000 Pk
CABLE TIE MOUNT, 16MM, NYLON 6.6, BLACK; Mount Fixing Type:Screw; Mounting Hole Dia:6.65mm; Mount Colour:Black; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:22.3mm; Width:16mm; Height:9.6mm; Product Range:TM3S Series RoHS Compliant: Yes
The cable tie mount in black is applied with a 1/4 (M6) screw and is 0.61 (15.5 mm) wide. It is made of weather-resistant nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness in outdoor environments. It comes in package
Panduit TM3S25-M0 Screw Applied Cable Tie Mounts offer a through hole in the mount in which a screw or rivet can be secured, this offers maximum stability for cable bundles. Install with a #1/4 (M6) screw. For outdoor use and are suitable for miniature, i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM3S25M0