Panduit TM1S6-C0

Cable Tie Mount, Low Profile, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 5.8 mm, 9.5 mm
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit TM1S6-C0.

Electro Sonic

Datasheet1 page14 years ago

Sager Electronics

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.37%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

PanduitTM1S6-M0
33/64" L, 5/16" W, Black Plastic Cable Tie Mount, Indoor/Outdoor: Outdoor,PK1000
PanduitTM1S4-C0
33/64" L, 5/16" W, Black Plastic Cable Tie Mount, Package quantity: 100
PanduitTA1S8-M0
Cable Tie Mount 0.170 in. OD x 0.06 ft. L Nylon Black 0.18 in. Max Bundle OD

Descriptions

Descriptions of Panduit TM1S6-C0 provided by its distributors.

Cable Tie Mount, Low Profile, Screw, 3.7 mm, Black, Nylon 6.6 (Polyamide 6.6), 5.8 mm, 9.5 mm
CABLE TIE MOUNT, #6 SCREW, .51" LONG, BLACK WEATHER-RESISTANT NYLON 6.6
Mount Cable Tie; Nylon; 2-Way; Black; LxW: 0.51 x 0.32 in.; 100 Pk
TIE MOUNT, SCREW, OUTDOOR, PK100; Mount Fixing Type: Screw; Mounting Hole Dia: 3.7mm; Mount Colour: Black; Mount Material: Nylon 6.6 (Polyamide 6.6); Length: 5.8mm; Width: 9.5mm; Height: 5.8mm; Product Range: -; SVHC: No SVHC (15
The cable tie mount in black is applied with a #6 (M3) screw and is 0.32" (8.1 mm) wide. It is made of weather-resistant nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in outdoor environments. It comes in packages

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • TM1S6-C0.
  • TM1S6C0