Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panduit T50F-C0

Panduit T50F-C0 Spiral Wrap 0.500 in. OD x 100 ft. L Polyethylene Black 4 in. Max Bundle OD

$ 226.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit T50F-C0.

Master Electronics

Datasheet4 pages13 years ago

Burklin Elektronik

Sager Electronics

element14

Inventory History

3 month trend:
+98.62%

Supply Chain

Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

PanduitHLT2I-X0
Panduit HLT2I-X0 Cable Tie, 8"L, Nylon,Black, 10Piece, Tak-Ty Series
PanduitSE50P-CR0
Braided Cable Sleeve, 1/2 in Inside Dia., 3/4 in Max Bundle Dia., 100 ft, Black
Non-Heat Shrink Tubing and Sleeves 100FT .915"ID BLACK
TE Connectivity500031-1
Plastic Cable Wrap Cable Clamps Cable Ties and Accessories Tapes and Sealants
Alpha WireSW43 BK005
FIT WIRE MANAGEMENT, SW43 BLACK 100 FT UV RESISTANT BK POLYETHYLENE
Alpha WireSW41 BK005
Cable Accessories Spiral Wrap Tubing Polyethylene Black

Descriptions

Descriptions of Panduit T50F-C0 provided by its distributors.

Panduit T50F-C0 Spiral Wrap 0.500 in. OD x 100 ft. L Polyethylene Black 4 in. Max Bundle OD
SPIRAL WRAP, PE, BLACK, 0.5IN OD, 100FT; External Diameter - Imperial: 0.5"; External Diameter - Metric: 12.7mm; Wrap Material: Polyethylene; Wrap Color: Black; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Produ
The T50F-C0 Polyethylene Spiral Wrap Product provides continuous abrasion protection for wires, cables, and tubing. The spiral wrap harnesses multiple cables into a single manageable bundle while allowing for breakouts of single or multiple cables. Lightw

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN