Panduit SST1.5M-C

Cable Tie, 2-Piece, 5.5L (140mm), Mini, Nylon, Ntrl, SST1.5M-C, PK 100
$ 24.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SST1.5M-C.

element14 APAC

Datasheet1 page14 years ago

Mouser

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

PanduitSST1.5M-M
Cable Tie, 5-1/2 in L, 1-1/4 in Max Bundle Dia., Natural, Nylon 6/6, 18 lb Strength, 1000 PK
PanduitSST1M-C
CABLE TIES; Cable Tie Material:Nylon 6.6; 6.6 (Polyamide 6.6); Length:102mm; Width:2.4mm;
PanduitSST1M-MP
Cable Accessories Strap Cable Tie Nylon 6.6 Natural Bulk
TE Connectivity2-608687-9
Cable Tie, 202 mm L, 2 in Max Bundle Dia., Natural, Nylon, 18 lb Strength

Descriptions

Descriptions of Panduit SST1.5M-C provided by its distributors.

Cable Tie, 2-Piece, 5.5L (140mm), Mini, Nylon, Ntrl, SST1.5M-C, PK 100
CABLE TIES; Cable Tie Material: Nylon 6.6 (Polyamide 6.6); Cable Tie Length: 140mm; Cable Tie Width: 2.4mm; Cable Bundle Diameter Max: 32mm; Cable Tie Type: Miniature; Product Range: -; Accessory Type: Cable Tie; Body Material: Nylon 6.6
Cable Ties; Longitud Del Cable:140Mm; Ancho De Cable:2.4Mm; Material Del Sujetacable:Nylon 6.6 (Poliamida 6.6); Tensión De Rotura N/M²:80N/M²; Tensión De Rotura, Libras:18Lb; Diametro Max Del Conjunto De Cables:32Mm; Color:Natural |Panduit SST1.5M-C

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST1.5M-C.