Panduit SMS-A-D15

Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 2.00 in. W x 1.00 in. L Base ABS Ivory
$ 1.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit SMS-A-D15.

Sager Electronics

Datasheet1 page22 years ago

Inventory History

3 month trend:
-23.01%

Related Parts

PanduitSMS-A-D
Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 2.00 in. W x 1.00 in. L Base ABS White
PanduitCF5IW-E
Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Off White
PanduitICF5EI-E
Wire Ducting & Raceways LD5 Low Voltage Inside Corn Fitting
PanduitCF3IW-E
Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Off White
PanduitCF5EI-E
Cable Accessories Low Voltage Coupler Fitting Acrylonitrile Butadiene Styrene Electric Ivory
Mount, Cable Tie; 2-way; 2 Screw holes; 1"Lx0.115"W; ABS plastic; Ivory

Descriptions

Descriptions of Panduit SMS-A-D15 provided by its distributors.

Cable Tie Mount 2-Way Tie Entry Adhesive Back/Mtg 2.00 in. W x 1.00 in. L Base ABS Ivory
Panduit SMS-A-D15 Cable Tie Mount, Snap-In , Adhesive Back, 2.06"x1.04", ABS, Ivory, 500/Pack
Cable Accessories Tie Mount Acrylonitrile Butadiene Styrene Ivory
2" L, 1" W, Ivory Plastic Cable Tie Mount, Package quantity: 500
The snap-in cable tie mount in ivory is applied with rubber adhesive tape. It is made of ABS for indoor environments. It comes in packages of 500.
Snap-In Cable Tie Mounts; Diámetro Del Agujero De Montaje.:-; Montura, Tipo De Fijación:Adhesive; Montura, Material:Abs (Acrylonitrile Butadiene Styrene); Color De Montura:Ivory; Color:Ivory; Material Del Cuerpo:Abs |Panduit SMS-A-D15
Panduit SMS-A-D15 Snap-In Cable Mounts eliminate protruding tie heads and facilitate one hand tie threading. The integral retaining notch allows cable tie heads to be held in place below bundle. Applied with rubber adhesive tape and are designed for use i

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN